


0192210418 | |
|---|---|
DigiKey Part Number | WM2974-ND |
Manufacturer | |
Manufacturer Product Number | 0192210418 |
Description | CONN RING FLAT 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210418 Models |
Category | Length - Overall 1.625" (41.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Features Heavy Duty |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.095" (2.41mm) | Base Product Number |
Width - Outer Edges 0.625" (15.88mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥12.89200 | ¥128.92 |
| 25 | ¥12.08640 | ¥302.16 |
| 50 | ¥11.50800 | ¥575.40 |
| 100 | ¥10.95740 | ¥1,095.74 |
| 300 | ¥10.13910 | ¥3,041.73 |
| 500 | ¥9.78008 | ¥4,890.04 |
| 1,000 | ¥9.31329 | ¥9,313.29 |
| 2,500 | ¥8.73042 | ¥21,826.05 |












