Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210233

DigiKey Part Number
WM5942-ND
Manufacturer
Manufacturer Product Number
0192210233
Description
CONN RING FLAT 2AWG #5/16 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.625" (41.28mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.095" (2.41mm)
Contact Finish
Tin
Width - Outer Edges
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,066
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.88000¥13.88
10¥11.75500¥117.55
25¥11.01560¥275.39
50¥10.48740¥524.37
100¥9.98600¥998.60
300¥9.24053¥2,772.16
500¥8.91328¥4,456.64
1,000¥8.48784¥8,487.84
2,500¥7.95664¥19,891.60
Manufacturers Standard Package