Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210228

DigiKey Part Number
WM5937-ND
Manufacturer
Manufacturer Product Number
0192210228
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.406" (35.72mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.080" (2.03mm)
Contact Finish
Tin
Width - Outer Edges
0.594" (15.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.47000¥10.47
10¥8.90800¥89.08
25¥8.34760¥208.69
50¥7.94840¥397.42
100¥7.56870¥756.87
250¥7.09460¥1,773.65
500¥6.75564¥3,377.82
1,000¥6.43307¥6,433.07
2,500¥6.03039¥15,075.97
Manufacturers Standard Package