Tool Die Set, Hydraulic For Splices and Terminals, 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192900004

DigiKey Part Number
WM22198-ND
Manufacturer
Manufacturer Product Number
0192900004
Description
HYDRL DIES VERSA KRIMP 6 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
Molex
For Use With/Related Products
Splices and Terminals, 6 AWG
Series
Compatible Tools
19286-0058, 19286-0117, 19286-1300
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,623.77000¥7,623.77
5¥7,067.23400¥35,336.17
10¥6,840.52800¥68,405.28
Manufacturers Standard Package