Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210494

DigiKey Part Number
WM13881-ND
Manufacturer
Manufacturer Product Number
0192210494
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.281" (32.54mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Base Product Number
Width - Outer Edges
0.438" (11.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.06000¥8.06
10¥6.82200¥68.22
25¥6.39240¥159.81
50¥6.08800¥304.40
100¥5.79610¥579.61
250¥5.43296¥1,358.24
500¥5.17350¥2,586.75
1,000¥4.92630¥4,926.30
2,500¥4.61791¥11,544.77
Manufacturers Standard Package