


0192210409 | |
|---|---|
DigiKey Part Number | WM17644-ND |
Manufacturer | |
Manufacturer Product Number | 0192210409 |
Description | CONN RING FLAT 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210409 Models |
Category | Length - Overall 1.187" (30.15mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Base Product Number |
Width - Outer Edges 0.438" (11.13mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥5.70700 | ¥57.07 |
| 25 | ¥5.34600 | ¥133.65 |
| 50 | ¥5.09200 | ¥254.60 |
| 100 | ¥4.84780 | ¥484.78 |
| 250 | ¥4.54416 | ¥1,136.04 |
| 500 | ¥4.32712 | ¥2,163.56 |
| 1,000 | ¥4.12038 | ¥4,120.38 |
| 2,500 | ¥3.86236 | ¥9,655.90 |









