Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210384

DigiKey Part Number
WM7369-ND
Manufacturer
Manufacturer Product Number
0192210384
Description
CONN RING FLAT 6AWG #3/8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210384 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.406" (35.72mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.080" (2.03mm)
Base Product Number
Width - Outer Edges
0.594" (15.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.49000¥9.49
10¥8.04900¥80.49
25¥7.54560¥188.64
50¥7.18380¥359.19
100¥6.84090¥684.09
250¥6.41204¥1,603.01
500¥6.10584¥3,052.92
1,000¥5.81425¥5,814.25
2,500¥5.45031¥13,625.77
Manufacturers Standard Package