


0192210493 | |
|---|---|
DigiKey Part Number | WM17649-ND |
Manufacturer | |
Manufacturer Product Number | 0192210493 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.438" (11.13mm) | |
Length - Overall | 1.281" (32.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.37000 | ¥7.37 |
| 10 | ¥6.22500 | ¥62.25 |
| 25 | ¥5.83520 | ¥145.88 |
| 50 | ¥5.55480 | ¥277.74 |
| 100 | ¥5.28890 | ¥528.89 |
| 250 | ¥4.95732 | ¥1,239.33 |
| 500 | ¥4.72052 | ¥2,360.26 |
| 1,000 | ¥4.49507 | ¥4,495.07 |
| 2,500 | ¥4.21359 | ¥10,533.98 |















