Ring Terminal Connector 8 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Flat Sided 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930243

DigiKey Part Number
WM13835-ND
Manufacturer
Manufacturer Product Number
0191930243
Description
CONN RING FLAT 6AWG #8 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930243 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.188" (30.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.485" (12.32mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.60000¥7.60
10¥6.44100¥64.41
25¥6.03680¥150.92
50¥5.74860¥287.43
100¥5.47310¥547.31
250¥5.12992¥1,282.48
500¥4.88462¥2,442.31
1,000¥4.65141¥4,651.41
2,500¥4.36015¥10,900.38
Manufacturers Standard Package