
P6-8R-E | |
|---|---|
DigiKey Part Number | 298-15196-ND |
Manufacturer | |
Manufacturer Product Number | P6-8R-E |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.210" (30.73mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-8R-T | Panduit Corp | 0 | 298-15197-ND | ¥12.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 20 | ¥21.17950 | ¥423.59 |
| 40 | ¥20.72250 | ¥828.90 |
| 60 | ¥20.46000 | ¥1,227.60 |
| 100 | ¥20.13330 | ¥2,013.33 |
| 260 | ¥19.53658 | ¥5,079.51 |
| 500 | ¥19.13760 | ¥9,568.80 |
| 1,000 | ¥18.72319 | ¥18,723.19 |
| 2,500 | ¥18.18830 | ¥45,470.75 |








