
SKIS300-200 | |
|---|---|
DigiKey Part Number | 1655-SKIS300-200-ND |
Manufacturer | |
Manufacturer Product Number | SKIS300-200 |
Description | DIODE SCHOTTKY 200V 300A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 300A Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 2220pF @ 24V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) 300A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.03 V @ 300 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.96000 | ¥222.96 |
| 36 | ¥140.22250 | ¥5,048.01 |
| 108 | ¥126.50648 | ¥13,662.70 |
| 504 | ¥123.91048 | ¥62,450.88 |





