


0192210235 | |
|---|---|
DigiKey Part Number | 23-0192210235-ND |
Manufacturer | |
Manufacturer Product Number | 0192210235 |
Description | CONN RING FLAT 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.625" (41.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.12600 | ¥101.26 |
| 25 | ¥9.48640 | ¥237.16 |
| 50 | ¥9.03160 | ¥451.58 |
| 100 | ¥8.60010 | ¥860.01 |
| 250 | ¥8.06152 | ¥2,015.38 |
| 500 | ¥7.67634 | ¥3,838.17 |
| 1,000 | ¥7.30982 | ¥7,309.82 |
| 2,500 | ¥6.85233 | ¥17,130.83 |















