


0192210230 | |
|---|---|
DigiKey Part Number | WM5939-ND |
Manufacturer | |
Manufacturer Product Number | 0192210230 |
Description | CONN RING FLAT 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210230 Models |
Category | Length - Overall 1.500" (38.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bag | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.39000 | ¥10.39 |
| 10 | ¥8.82800 | ¥88.28 |
| 25 | ¥8.26880 | ¥206.72 |
| 50 | ¥7.87320 | ¥393.66 |
| 200 | ¥7.13900 | ¥1,427.80 |
| 400 | ¥6.79790 | ¥2,719.16 |
| 600 | ¥6.60615 | ¥3,963.69 |
| 1,000 | ¥6.37219 | ¥6,372.19 |
| 2,600 | ¥5.95681 | ¥15,487.71 |
















