Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210249

DigiKey Part Number
0192210249-ND
Manufacturer
Manufacturer Product Number
0192210249
Description
CONN RING FLAT 2/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.062" (52.37mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.110" (2.79mm)
Base Product Number
Width - Outer Edges
0.824" (20.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.40000¥27.40
10¥23.30400¥233.04
25¥21.84120¥546.03
50¥20.79920¥1,039.96
100¥19.80550¥1,980.55
250¥18.56464¥4,641.16
500¥17.67864¥8,839.32
1,000¥16.83511¥16,835.11
2,500¥15.78204¥39,455.10
Manufacturers Standard Package