110G9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110G9-BK

DigiKey Part Number
2243-110G9-BK-ND
Manufacturer
Manufacturer Product Number
110G9-BK
Description
POWERPOLE PAK-RETAINING PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Retaining Pin For SBE® 80, SBE® 160, SBO® 60, SBX® 175 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retaining Pin
For Use With/Related Products
SBE® 80, SBE® 160, SBO® 60, SBX® 175 Series
Specifications
-
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,888
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.67000¥2.67
10¥2.25500¥22.55
25¥2.11320¥52.83
50¥2.01180¥100.59
100¥1.91440¥191.44
250¥1.79444¥448.61
500¥1.70866¥854.33
1,000¥1.62699¥1,626.99
3,000¥1.50557¥4,516.71
Manufacturers Standard Package