1345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1345

DigiKey Part Number
2243-1345-KIT-ND
Manufacturer
Manufacturer Product Number
1345
Description
CONN PLUG 1POS IN-LINE CRIMP
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
10-14 AWG
Features
One Connector, One Contact, Stackable
Color
Red
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
45 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.02000¥111.02
10¥96.45500¥964.55
Manufacturers Standard Package