


1327 | |
|---|---|
DigiKey Part Number | 3720-1327-ND |
Manufacturer | |
Manufacturer Product Number | 1327 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.83000 | ¥2.83 |
| 5 | ¥2.38000 | ¥11.90 |
| 10 | ¥2.20100 | ¥22.01 |
| 25 | ¥2.00240 | ¥50.06 |
| 50 | ¥1.86660 | ¥93.33 |
| 100 | ¥1.74750 | ¥174.75 |
| 250 | ¥1.61000 | ¥402.50 |
| 500 | ¥1.51874 | ¥759.37 |
| 1,000 | ¥1.43704 | ¥1,437.04 |







