6810G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6810G1

DigiKey Part Number
2243-6810G1-ND
Manufacturer
Manufacturer Product Number
6810G1
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.36000¥68.36
10¥58.09500¥580.95
25¥54.45560¥1,361.39
50¥51.85580¥2,592.79
100¥49.38010¥4,938.01
250¥46.28888¥11,572.22
500¥44.08096¥22,040.48
1,000¥41.97876¥41,978.76
Manufacturers Standard Package