6800Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6800G1

DigiKey Part Number
2243-6800G1-KIT-ND
Manufacturer
Manufacturer Product Number
6800G1
Description
CONN PLUG 2POS IN-LINE CRIMP
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
2 AWG
Features
-
Color
Gray
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.21000¥178.21
10¥154.86900¥1,548.69
Manufacturers Standard Package