24 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Circular Connector Receptacle Housing Panel Mount
208459-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

208459-1

DigiKey Part Number
A1612-ND
Manufacturer
Manufacturer Product Number
208459-1
Description
CONN RCPT HSNG MALE 24POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
208459-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity AMP Connectors
Orientation
Keyed
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Shielded
Number of Positions
24
Note
Contacts Sold Separately
Shell Size - Insert
28-24
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥775.95000¥775.95
10¥659.58100¥6,595.81
30¥610.42033¥18,312.61
50¥588.83600¥29,441.80
100¥560.76810¥56,076.81
Manufacturers Standard Package