NCP167AMX330TBG

DigiKey Part Number
NCP167AMX330TBGOSTR-ND - Tape & Reel (TR)
NCP167AMX330TBGOSCT-ND - Cut Tape (CT)
NCP167AMX330TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AMX330TBG
Description
IC REG LINEAR 3.3V 700MA 4XDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP167AMX330TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 700mA
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
85dB ~ 63dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.10500¥41.05
25¥3.83240¥95.81
100¥2.84800¥284.80
250¥2.40976¥602.44
500¥2.30024¥1,150.12
1,000¥1.69780¥1,697.80
2,500¥1.58828¥3,970.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.47875¥7,393.75
10,000¥1.40207¥14,020.70
25,000¥1.36921¥34,230.25
50,000¥1.35566¥67,783.00
Manufacturers Standard Package