MAX32666GXMBT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32666GXMBT+

DigiKey Part Number
505-MAX32666GXMBT+-ND
Manufacturer
Manufacturer Product Number
MAX32666GXMBT+
Description
IC MCU 32BIT 1MB FLASH 121CTBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M4F DARWIN Microcontroller IC 32-Bit Dual-Core 96MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX32666GXMBT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M4F
Core Size
32-Bit Dual-Core
Speed
96MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 8x10b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-CTBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Factory Stock: 8,352
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.27000¥127.27
10¥105.60100¥1,056.01
25¥98.71400¥2,467.85
100¥90.42240¥9,042.24
348¥84.94894¥29,562.23
696¥82.59332¥57,484.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.