AP7363-HA-7 | |
---|---|
DigiKey Part Number | AP7363-HA-7DITR-ND - Tape & Reel (TR) AP7363-HA-7DICT-ND - Cut Tape (CT) AP7363-HA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-HA-7 |
Description | IC REG LIN POS ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A U-DFN2030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.29846 | ¥1,149.23 |
1,000 | ¥1.77601 | ¥1,776.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61932 | ¥4,857.96 |
6,000 | ¥1.51484 | ¥9,089.04 |
15,000 | ¥1.41038 | ¥21,155.70 |
30,000 | ¥1.33724 | ¥40,117.20 |