Similar

Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 40µs, 1.2ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM128LXQADG13IS2T | Everspin Technologies Inc. | 578 | 819-EM128LXQADG13IS2T-ND | ¥2,585.49000 | Similar |
| Tube: | 12144 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.93000 | ¥27.93 |
| 10 | ¥26.07100 | ¥260.71 |
| 25 | ¥25.31880 | ¥632.97 |
| 92 | ¥24.23500 | ¥2,229.62 |
| 184 | ¥23.65935 | ¥4,353.32 |
| 276 | ¥23.32348 | ¥6,437.28 |
| 552 | ¥22.75255 | ¥12,559.41 |
| 1,012 | ¥22.25808 | ¥22,525.18 |












