
IS43DR16640C-3DBL | |
|---|---|
DigiKey Part Number | 706-1563-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16640C-3DBL |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Tray: | 209 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.45000 | ¥65.45 |
| 10 | ¥60.91500 | ¥609.15 |
| 25 | ¥59.07800 | ¥1,476.95 |
| 50 | ¥57.68860 | ¥2,884.43 |
| 209 | ¥54.83727 | ¥11,460.99 |
| 418 | ¥53.47440 | ¥22,352.30 |
| 627 | ¥52.68557 | ¥33,033.85 |
| 1,045 | ¥51.70205 | ¥54,028.64 |

