ESDA7P120-1U1M | |
---|---|
DigiKey Part Number | 497-17159-2-ND - Tape & Reel (TR) 497-17159-1-ND - Cut Tape (CT) 497-17159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA7P120-1U1M |
Description | TVS DIODE 5.5VWM 11.5VC 1610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA7P120-1U1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65250 | ¥165.25 |
500 | ¥1.52972 | ¥764.86 |
1,000 | ¥1.04021 | ¥1,040.21 |
2,000 | ¥0.95762 | ¥1,915.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.91787 | ¥7,342.96 |
16,000 | ¥0.82608 | ¥13,217.28 |
24,000 | ¥0.81384 | ¥19,532.16 |
56,000 | ¥0.76489 | ¥42,833.84 |