TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,743 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
70,788 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
2,030 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.91787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
18,915 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.35289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 15.6V | 23V | 25A (8/20µs) | 600W | No | General Purpose | 190pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
275,231 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.28661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V | 22V | 37V | 2.4A (8/20µs) | 90W | No | General Purpose | 10.5pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
20,625 In Stock | 1 : ¥2.46000 Cut Tape (CT) 15,000 : ¥0.31997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
18,583 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.8V | 20A (8/20µs) | - | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
4,311 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 15.6V | 26.5V | 46A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
8,486 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3V | 6V | 17V | 5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
62,158 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5.2V | 6.1V | 11.4V | 7A (8/20µs) | 80W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
69,172 In Stock | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.77112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
15,520 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V | 6V | 17V | 5.5A (8/20µs) | 140W | No | - | 0.95pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
15,498 In Stock | 1 : ¥3.78000 Cut Tape (CT) 12,000 : ¥0.55984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 5V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
50,739 In Stock | 1 : ¥3.94000 Cut Tape (CT) 12,000 : ¥0.58942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 12V | 30A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
85,828 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 3 | 5V | 6V | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
27,180 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.22694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 13V | 18V (Typ) | 5A (8/20µs) | 100W | No | General Purpose | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
43,280 In Stock | 1 : ¥1.81000 Cut Tape (CT) 15,000 : ¥0.23554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V | 7V | 16V (Typ) | 8.6A (8/20µs) | 165W | No | General Purpose | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
69,002 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.60677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 28W | No | General Purpose | 10pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
8,964 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3V | 6V | - | - | 90W | Yes | General Purpose | 2.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
23,320 In Stock | 1 : ¥2.87000 Cut Tape (CT) 15,000 : ¥0.42320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 5.8V | 13.5V (Typ) | 10A (8/20µs) | 140W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
14,990 In Stock | 1 : ¥2.87000 Cut Tape (CT) 15,000 : ¥0.42452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V | 6V | 13V | 1.4A (8/20µs) | 18W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
6,658 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13.2V (Max) | 13.6V | 22.7V | 57A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
2,476 In Stock | 1 : ¥4.10000 Cut Tape (CT) 8,000 : ¥0.74997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 13.2V | 80A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
7,689 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥2.05214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 3V | 6V | - | - | 60W | No | RF Antenna | 0.6pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip | |||
1,854 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 3V | 6V | 10V | 1A (8/20µs) | 27W | No | General Purpose | 9.5pF @ 1MHz | - | - | - | Surface Mount | 4-XFDFN Exposed Pad | 4-uQFN (1x0.8) |