ESDALC5-1BT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA17P20-1F2

DigiKey Part Number
497-ESDA17P20-1F2TR-ND - Tape & Reel (TR)
497-ESDA17P20-1F2CT-ND - Cut Tape (CT)
497-ESDA17P20-1F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA17P20-1F2
Description
TVS DIODE 15VWM 23VC SOD882T
Customer Reference
Detailed Description
23V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDA17P20-1F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
190pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/2/1
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.79400¥7.94
25¥0.72760¥18.19
50¥0.68480¥34.24
100¥0.64420¥64.42
250¥0.59340¥148.35
500¥0.55802¥279.01
1,000¥0.52478¥524.78
5,000¥0.45525¥2,276.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42823¥4,282.30
20,000¥0.40282¥8,056.40
30,000¥0.38867¥11,660.10
50,000¥0.37153¥18,576.50
70,000¥0.36066¥25,246.20
100,000¥0.34948¥34,948.00
250,000¥0.32229¥80,572.50
Manufacturers Standard Package