
IS31FL3294-UTLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3294-UTLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3294-UTLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3294-UTLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3294-UTLS4-TR |
Description | IC LED DVR LINEAR 40MA 12UTQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 40mA 12-UTQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3294-UTLS4-TR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 12-UFQFN |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-UTQFN (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.02000 | ¥50.20 |
| 25 | ¥4.51880 | ¥112.97 |
| 100 | ¥3.96710 | ¥396.71 |
| 250 | ¥3.70364 | ¥925.91 |
| 500 | ¥3.54486 | ¥1,772.43 |
| 1,000 | ¥3.41634 | ¥3,416.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.27591 | ¥8,189.78 |
| 5,000 | ¥3.19267 | ¥15,963.35 |
| 7,500 | ¥3.15098 | ¥23,632.35 |
| 12,500 | ¥3.10480 | ¥38,810.00 |
| 17,500 | ¥3.07780 | ¥53,861.50 |
| 25,000 | ¥3.05184 | ¥76,296.00 |





