SOD-882T TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,653 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.31198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 15.6V | 23V | 25A (8/20µs) | 600W | No | General Purpose | 190pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
55,516 In Stock | 1 : ¥3.12000 Cut Tape (CT) 12,000 : ¥0.48028 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | 17.5V | 9A (8/20µs) | 150W | No | - | 26pF @ 1MHz | -50°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882T | ||
10,029 In Stock | 1 : ¥3.20000 Cut Tape (CT) 12,000 : ¥0.41443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
119,149 In Stock | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 37V (Typ) | 1.3A (8/20µs) | 40W | No | - | 0.4pF @ 200MHz ~ 3GHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882T | |||
68,222 In Stock | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.77117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
36,711 In Stock | 1 : ¥3.94000 Cut Tape (CT) 12,000 : ¥0.58946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 12V | 30A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
8,979 In Stock | 1 : ¥3.53000 Cut Tape (CT) 12,000 : ¥0.41443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 8.5V | - | - | 30W | No | General Purpose | 4.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
7,735 In Stock | 1 : ¥3.61000 Cut Tape (CT) 12,000 : ¥0.60536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7.9V (Max) | 8.1V | 14.5V | 24A (8/20µs) | 300W | No | General Purpose | 130pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
11,184 In Stock | 1 : ¥4.10000 Cut Tape (CT) 12,000 : ¥0.41443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V | 12V | 20V | 2A (8/20µs) | 50W | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
10,115 In Stock | 1 : ¥3.12000 Cut Tape (CT) 12,000 : ¥0.60150 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 8.5V | - | - | 30W | No | - | 4.5pF @ 1MHz | -50°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882T | ||
0 In Stock | 6,000 : ¥1.50914 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 3V | 6.1V | - | - | 100W | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
0 In Stock | 1 : ¥4.76000 Cut Tape (CT) 6,000 : ¥1.50914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 3V | 6.1V | - | - | 30W | No | General Purpose | 7pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T |