20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC12-1T2

DigiKey Part Number
497-10720-2-ND - Tape & Reel (TR)
497-10720-1-ND - Cut Tape (CT)
497-10720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC12-1T2
Description
TVS DIODE 10VWM 20VC SOD882T
Customer Reference
Detailed Description
20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDALC12-1T2 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
50W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
SOD-882
Voltage - Breakdown (Min)
12V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC5V0U-HFComchip Technology5,039641-1517-1-ND¥2.98000Similar
AOZ8211DI-02Alpha & Omega Semiconductor Inc.0AOZ8211DI-02-ND¥0.30778Similar
AOZ8211DI-03Alpha & Omega Semiconductor Inc.0AOZ8211DI-03-ND¥0.30778Similar
AOZ8211DI-24Alpha & Omega Semiconductor Inc.0AOZ8211DI-24-ND¥0.30778Similar
CPDQC5V0U-HFComchip Technology62,274641-1524-1-ND¥2.81000Similar
In-Stock: 727
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.62900¥16.29
100¥1.01800¥101.80
500¥0.75076¥375.38