
ESDAVLC8-1BT2 | |
|---|---|
DigiKey Part Number | 497-ESDAVLC8-1BT2TR-ND - Tape & Reel (TR) 497-ESDAVLC8-1BT2CT-ND - Cut Tape (CT) 497-ESDAVLC8-1BT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAVLC8-1BT2 |
Description | TVS DIODE 3VWM SOD882T |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-882 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 8.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDAVLC8-1BM2 | STMicroelectronics | 6 | 497-10414-1-ND | ¥7.36000 | MFR Recommended |
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 50,001 | 785-1645-1-ND | ¥5.38000 | Similar |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | ¥2.40000 | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 4,548 | D5V0L1B2LP4-7BDICT-ND | ¥2.48000 | Similar |
| DESD5V0S1BL-7B | Diodes Incorporated | 0 | DESD5V0S1BL-7BDICT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 100 | ¥1.56960 | ¥156.96 |
| 500 | ¥1.17368 | ¥586.84 |
| 1,000 | ¥1.04566 | ¥1,045.66 |
| 2,000 | ¥0.93778 | ¥1,875.56 |
| 5,000 | ¥0.82081 | ¥4,104.05 |

