
ESDAVLC8-1BM2 | |
|---|---|
DigiKey Part Number | 497-10414-2-ND - Tape & Reel (TR) 497-10414-1-ND - Cut Tape (CT) 497-10414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAVLC8-1BM2 |
Description | TVS DIODE 3VWM SOD882 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAVLC8-1BM2 Models |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-882 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 8.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 1 | 785-1645-1-ND | ¥5.38000 | Similar |
| CPDQC5V0-HF | Comchip Technology | 1,646 | 641-1523-1-ND | ¥3.31000 | Similar |
| CPDQR5V0C-HF | Comchip Technology | 0 | CPDQR5V0C-HF-ND | ¥0.53892 | Similar |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | ¥2.40000 | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 8,548 | D5V0L1B2LP4-7BDICT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |

