ESDALC14-1BF4 | ||
---|---|---|
DigiKey Part Number | 497-14818-2-ND - Tape & Reel (TR) 497-14818-1-ND - Cut Tape (CT) 497-14818-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDALC14-1BF4 | |
Description | TVS DIODE 5VWM 18VC 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 18V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDALC14-1BF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.19200 | ¥11.92 |
100 | ¥0.58170 | ¥58.17 |
500 | ¥0.48518 | ¥242.59 |
1,000 | ¥0.33711 | ¥337.11 |
2,000 | ¥0.29216 | ¥584.32 |
5,000 | ¥0.27101 | ¥1,355.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.22474 | ¥3,371.10 |
30,000 | ¥0.22077 | ¥6,623.10 |
75,000 | ¥0.19830 | ¥14,872.50 |
105,000 | ¥0.17186 | ¥18,045.30 |