


STUSB1600AQTR | |
|---|---|
DigiKey Part Number | 497-17647-2-ND - Tape & Reel (TR) 497-17647-1-ND - Cut Tape (CT) 497-17647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1600AQTR |
Description | CONDITIONING & INTERFACES |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB1600AQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.94000 | ¥16.94 |
| 10 | ¥12.50700 | ¥125.07 |
| 25 | ¥11.39160 | ¥284.79 |
| 100 | ¥10.16560 | ¥1,016.56 |
| 250 | ¥9.58160 | ¥2,395.40 |
| 500 | ¥9.22950 | ¥4,614.75 |
| 1,000 | ¥8.93975 | ¥8,939.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥8.50481 | ¥34,019.24 |
| 8,000 | ¥8.34325 | ¥66,746.00 |












