


STM32F030K6T6 | |
|---|---|
DigiKey Part Number | 497-14046-ND |
Manufacturer | |
Manufacturer Product Number | STM32F030K6T6 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030K6T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥12.00800 | ¥120.08 |
| 25 | ¥10.93280 | ¥273.32 |
| 100 | ¥9.74920 | ¥974.92 |
| 250 | ¥9.18504 | ¥2,296.26 |
| 500 | ¥8.84482 | ¥4,422.41 |
| 1,000 | ¥8.56481 | ¥8,564.81 |
| 2,500 | ¥8.26905 | ¥20,672.62 |
| 5,000 | ¥8.09092 | ¥40,454.60 |



























