


STM32F446RCT6 | |
|---|---|
DigiKey Part Number | 497-17472-ND |
Manufacturer | |
Manufacturer Product Number | STM32F446RCT6 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446RCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.77000 | ¥62.77 |
| 10 | ¥48.44400 | ¥484.44 |
| 25 | ¥44.86520 | ¥1,121.63 |
| 100 | ¥40.93110 | ¥4,093.11 |
| 250 | ¥39.05604 | ¥9,764.01 |
| 960 | ¥37.04561 | ¥35,563.79 |
| 1,920 | ¥36.27102 | ¥69,640.36 |




















