ESDA7P120-1U1M

DigiKey Part Number
497-17159-2-ND - Tape & Reel (TR)
497-17159-1-ND - Cut Tape (CT)
497-17159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA7P120-1U1M
Description
TVS DIODE 5.5VWM 11.5VC 1610
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Datasheet
 Datasheet
EDA/CAD Models
ESDA7P120-1U1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Power - Peak Pulse
1400W (1.4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.75000¥27.50
100¥1.65260¥165.26
500¥1.52982¥764.91
1,000¥1.04027¥1,040.27
2,000¥0.95768¥1,915.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.91793¥7,343.44
16,000¥0.82613¥13,218.08
24,000¥0.81389¥19,533.36
56,000¥0.76493¥42,836.08
Manufacturers Standard Package