10-DFN (2.5x1) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
331,328 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 8V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
6,066 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 4.5V | 7.5V | 4A (8/20µs) | 30W | Yes | HDMI | - | -55°C ~ 85°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
22,143 In Stock | 1 : ¥9.60000 Cut Tape (CT) 3,000 : ¥3.96123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 12V (Typ) | 3.8A (8/20µs) | 30W | Yes | HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
432,983 In Stock | 1 : ¥2.40000 Cut Tape (CT) 3,000 : ¥0.72858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
5,376 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.55703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 15V | 6A (8/20µs) | - | No | HDMI | 0.8pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
10,974 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 5V | 6V | - | - | No | General Purpose | 0.69pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
3,000 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V (Max) | 6V | 28V | 5A (8/20µs) | 150W | Yes | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) | ||
10,000 In Stock | 5,000 : ¥2.70657 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 7V | 10A (8/20µs) | 70W | No | HDMI2, USB 3.2 | 0.28pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
8,753 In Stock | 1 : ¥7.52000 Cut Tape (CT) 10,000 : ¥2.50608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 7V | 10A (8/20µs) | 70W | No | HDMI2, USB 3.2 | 0.28pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
2,690 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.85693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 7V | 10A (8/20µs) | 70W | No | HDMI2, USB 3.2 | 0.28pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
2,960 In Stock | 1 : ¥1.36000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 4.5V | 7.4V | 6A (8/20µs) | - | Yes | DVI, HDMI, USB | 0.44pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
5,195 In Stock | 1 : ¥1.36000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 7.8V | 5A (8/20µs) | 40W | Yes | DVI, HDMI, Ethernet, USB | 0.48pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
2,740 In Stock | 1 : ¥1.62000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 1.8V | 6V | 3.8V (Typ) | 6A (8/20µs) | - | Yes | HDMI, USB | 0.28pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | - | - | - | - | No | HDMI | - | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-UFDFN | 10-DFN (2.5x1) | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.1V | 28V | 5A (8/20µs) | 150W | Yes | General Purpose | 0.8pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.49304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 15V | 6A (8/20µs) | - | No | HDMI | 0.8pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | |||
0 In Stock Check Lead Time | 30,000 : ¥0.32967 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 7V | 12V | 4.5A (8/20µs) | 54W | Yes | General Purpose | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.35028 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 4 | 5V (Max) | 6V | 15V | 3A (8/20µs) | 45W | No | General Purpose | 0.15pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 9,000 : ¥0.41125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 5V | 7V | 16A | - | No | HDMI, USB | 280pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 9,000 : ¥0.41125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 7V | 16A | - | No | HDMI, USB | 280pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 3,000 : ¥0.60968 Bulk | - | Bulk | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.1V | 15V | 5A (8/20µs) | 150W | Yes | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 6,000 : ¥0.62684 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 6V | 11V | 15A | - | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 6,000 : ¥0.62684 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 11V | 15A | - | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 3,000 : ¥0.66964 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 4 | - | 5V (Max) | 6V | 8V | 7A (8/20µs) | 56W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) | ||
0 In Stock Check Lead Time | 3,000 : ¥0.66964 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 4 | - | 1.5V (Max) | 6V | 8V | 7A (8/20µs) | 56W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-DFN (2.5x1) |