RCLAMP0534PWQ.C | ||
---|---|---|
DigiKey Part Number | 600-RCLAMP0534PWQ.CTR-ND - Tape & Reel (TR) 600-RCLAMP0534PWQ.CCT-ND - Cut Tape (CT) 600-RCLAMP0534PWQ.CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP0534PWQ.C | |
Description | LOW CAPACITANCE RAILCLAMP 4-LINE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount, Wettable Flank 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.02840 | ¥302.84 |
500 | ¥2.53044 | ¥1,265.22 |
1,000 | ¥2.15356 | ¥2,153.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91798 | ¥5,753.94 |
6,000 | ¥1.81703 | ¥10,902.18 |
9,000 | ¥1.68243 | ¥15,141.87 |
30,000 | ¥1.66578 | ¥49,973.40 |