7V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP03354P.A

DigiKey Part Number
600-RCLAMP03354P.ATR-ND - Tape & Reel (TR)
600-RCLAMP03354P.ACT-ND - Cut Tape (CT)
600-RCLAMP03354P.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP03354P.A
Description
TVS DIODE 3.3VWM 7VC 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
70W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI2, USB 3.2
Part Status
Active
Capacitance @ Frequency
0.28pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.55100¥75.51
100¥4.99260¥499.26
500¥3.89600¥1,948.00
1,000¥3.54295¥3,542.95
2,000¥3.24585¥6,491.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.92440¥14,622.00
10,000¥2.72577¥27,257.70
15,000¥2.62463¥39,369.45
25,000¥2.51103¥62,775.75
Manufacturers Standard Package