RCLAMP0594PWQ.C | ||
---|---|---|
DigiKey Part Number | 600-RCLAMP0594PWQ.CTR-ND - Tape & Reel (TR) 600-RCLAMP0594PWQ.CCT-ND - Cut Tape (CT) 600-RCLAMP0594PWQ.CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP0594PWQ.C | |
Description | LOW CAPACITANCE RAILCLAMP 4-LINE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥3.93640 | ¥393.64 |
500 | ¥3.28900 | ¥1,644.50 |
1,000 | ¥2.79922 | ¥2,799.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49304 | ¥7,479.12 |
6,000 | ¥2.36182 | ¥14,170.92 |
9,000 | ¥2.18687 | ¥19,681.83 |
30,000 | ¥2.16522 | ¥64,956.60 |