TVU1V8U4S-DFN2510-10LDG | ||
---|---|---|
DigiKey Part Number | 3526-TVU1V8U4S-DFN2510-10LDGCT-ND - Cut Tape (CT) 3526-TVU1V8U4S-DFN2510-10LDGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVU1V8U4S-DFN2510-10LDG | |
Description | TVS DIODE 3.3V 0.28PF DFN2510 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1.8V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.59800 | ¥7.99 |
10 | ¥1.53900 | ¥15.39 |
50 | ¥1.36860 | ¥68.43 |
100 | ¥1.27500 | ¥127.50 |
250 | ¥1.13324 | ¥283.31 |
500 | ¥0.94436 | ¥472.18 |
1,000 | ¥0.89711 | ¥897.11 |