1206L600SLWR | |
---|---|
DigiKey Part Number | 18-1206L600SLWRTR-ND - Tape & Reel (TR) 18-1206L600SLWRCT-ND - Cut Tape (CT) 18-1206L600SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L600SLWR |
Description | PTC RESET FUSE 6.0A 6V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
5 | ¥17.14200 | ¥85.71 |
10 | ¥16.27900 | ¥162.79 |
50 | ¥13.13980 | ¥656.99 |
100 | ¥11.14010 | ¥1,114.01 |
250 | ¥10.85440 | ¥2,713.60 |
500 | ¥9.14046 | ¥4,570.23 |
1,000 | ¥8.14072 | ¥8,140.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.07030 | ¥21,210.90 |