MC74VHC1G32DTT1G | ||
---|---|---|
DigiKey Part Number | MC74VHC1G32DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G32DTT1GOSCT-ND - Cut Tape (CT) MC74VHC1G32DTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74VHC1G32DTT1G | |
Description | IC GATE OR 1CH 2-INP 5TSOP | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74VHC1G32DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.48700 | ¥24.87 |
25 | ¥2.24280 | ¥56.07 |
100 | ¥1.22400 | ¥122.40 |
250 | ¥1.18312 | ¥295.78 |
500 | ¥1.06064 | ¥530.32 |
1,000 | ¥0.81584 | ¥815.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73430 | ¥2,202.90 |
6,000 | ¥0.69350 | ¥4,161.00 |
15,000 | ¥0.63231 | ¥9,484.65 |
30,000 | ¥0.59151 | ¥17,745.30 |
75,000 | ¥0.53032 | ¥39,774.00 |
150,000 | ¥0.50992 | ¥76,488.00 |