PESD5V0S1UA,115 | ||
---|---|---|
DigiKey Part Number | 1727-5801-2-ND - Tape & Reel (TR) 1727-5801-1-ND - Cut Tape (CT) 1727-5801-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0S1UA,115 | |
Description | TVS DIODE 5VWM 19VC SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 19V Clamp 47A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 47A (8/20µs) | |
Power - Peak Pulse | 890W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 480pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38980 | ¥138.98 |
500 | ¥1.13354 | ¥566.77 |
1,000 | ¥0.84097 | ¥840.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70754 | ¥2,122.62 |
6,000 | ¥0.67646 | ¥4,058.76 |
9,000 | ¥0.58504 | ¥5,265.36 |
30,000 | ¥0.57407 | ¥17,222.10 |
75,000 | ¥0.47535 | ¥35,651.25 |
150,000 | ¥0.46804 | ¥70,206.00 |