
1814634 | |
|---|---|
DigiKey Part Number | 277-10062-2-ND - Tape & Reel (TR) 277-10062-1-ND - Cut Tape (CT) 277-10062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1814634 |
Description | TERM BLOCK 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814634 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color White |
Part Status Active | Wire Gauge 20-26 AWG |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Receptacle, Poke-In Wire | Voltage Rating 150V |
Number of Positions 2 | Current Rating (Amps) 5A |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.84700 | ¥58.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 770 | ¥4.82183 | ¥3,712.81 |









