LMH6639MF/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6639MF/NOPBTR-ND - Tape & Reel (TR) LMH6639MF/NOPBCT-ND - Cut Tape (CT) LMH6639MF/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH6639MF/NOPB | |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6639MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 228 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 4.18mA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.62500 | ¥176.25 |
25 | ¥16.62560 | ¥415.64 |
100 | ¥14.16360 | ¥1,416.36 |
250 | ¥13.29948 | ¥3,324.87 |
500 | ¥11.63708 | ¥5,818.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.64212 | ¥9,642.12 |
2,000 | ¥8.97713 | ¥17,954.26 |
5,000 | ¥8.64466 | ¥43,223.30 |