


LM2941S/NOPB | |
|---|---|
DigiKey Part Number | LM2941S/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2941S/NOPB |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2941S/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.82100 | ¥158.21 |
| 45 | ¥13.74467 | ¥618.51 |
| 135 | ¥12.69719 | ¥1,714.12 |
| 270 | ¥12.18415 | ¥3,289.72 |
| 540 | ¥11.76193 | ¥6,351.44 |
| 1,035 | ¥11.43393 | ¥11,834.12 |
| 2,520 | ¥11.07215 | ¥27,901.82 |
| 5,040 | ¥10.84677 | ¥54,667.72 |











