MURS115T3G | ||
---|---|---|
DigiKey Part Number | MURS115T3GOSTR-ND - Tape & Reel (TR) MURS115T3GOSCT-ND - Cut Tape (CT) MURS115T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MURS115T3G | |
Description | DIODE GEN PURP 150V 2A SMB | |
Customer Reference | ||
Detailed Description | Diode 150 V 2A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥1.89640 | ¥189.64 |
500 | ¥1.75566 | ¥877.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09907 | ¥2,747.68 |
5,000 | ¥1.05342 | ¥5,267.10 |
12,500 | ¥0.94809 | ¥11,851.12 |
25,000 | ¥0.93404 | ¥23,351.00 |
62,500 | ¥0.87786 | ¥54,866.25 |